| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-556-208 |
305-064-556-208
| Heilind Number: | EDA305-064-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-556-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for high-performance applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color, this connector ensures reliability in any environment. Its Copper Alloy contacts support a maximum amperage of 5A, meeting the demands of power-intensive systems. Featuring a double-row layout with 64 positions and a pitch of .156 inches, it allows for efficient signal transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Trust in this connector for seamless board-to-board connections in your electronic projects.

