| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-556-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-556-508 |
305-064-556-508
| Heilind Number: | EDA305-064-556-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-556-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. Featuring two rows of contacts made from Copper Alloy, it facilitates efficient power transmission with a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing, along with 64 positions, offer versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Ideal for a variety of applications, this connector is a must-have component for your electronic projects.

