| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-066-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-066-520-212 |
305-066-520-212
| Heilind Number: | EDA305-066-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-066-520-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any setting. With two rows of copper alloy contacts providing reliable conductivity, the .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections with 66 positions available. Its straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Trust in this essential connector for your electronic assembly needs.

