| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-066-521-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-066-521-503 |
305-066-521-503
| Heilind Number: | EDA305-066-521-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-066-521-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in all applications. With two rows of copper alloy contacts, each pitch and row spacing meticulously measured at .156 and .14 inches respectively, you can trust in reliable signal transmission. Featuring 66 positions, this connector offers ample connectivity options for your circuit boards. Whether you require a straight or right-angle mount, its versatile design accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic projects.

