| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-520-201 |
305-068-520-201
| Heilind Number: | EDA305-068-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contact material ensures reliable power transmission, with a robust 5A amperage capacity. Featuring two rows of 68 positions each, with a pitch of .156 inches and a row spacing of .14 inches, it facilitates efficient board-to-board connections. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for demanding industrial applications, this connector guarantees secure and stable performance, meeting the highest standards of quality and reliability. Upgrade your PCB setup with this essential component for seamless connectivity solutions.

