| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-520-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-520-208 |
305-068-520-208
| Heilind Number: | EDA305-068-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-520-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance. With a pitch of .156 inches and 68 positions spread across 2 rows, it facilitates seamless board-to-board connections. Operating smoothly in temperature ranges from -40 to 105°C, it's ideal for various environments. The vibrant green color adds a touch of aesthetics to its functionality, while the straight mount orientation simplifies installation. Trust in this connector for efficient power transmission, with an amperage rating of 5A, making it suitable for diverse applications in the PCB assembly process.

