| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-521-202 |
305-068-521-202
| Heilind Number: | EDA305-068-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable performance. Featuring two rows of high-quality Copper Alloy contacts, it ensures efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .14 inches, it accommodates up to 68 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability in diverse environments. Trust in this essential component for seamless board-to-board connections in a variety of electronic applications.

