| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-521-207 |
305-068-521-207
| Heilind Number: | EDA305-068-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-521-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, it offers a high-amperage capacity of 5 A, perfect for powering multiple components on your PCB. The .156-inch pitch and .14-inch row spacing accommodate 68 positions, facilitating seamless data transmission. Engineered for easy integration, it boasts a straight mount orientation, simplifying installation on circuit boards. Operating efficiently from -40 to 105 °C, it guarantees consistent functionality in both extreme cold and hot environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.

