| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-521-212 |
305-068-521-212
| Heilind Number: | EDA305-068-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-521-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material crafted from Copper Alloy, it ensures optimal conductivity. This connector boasts a double row configuration with a pitch of .156 inches and row spacing of .14 inches, accommodating a total of 68 positions for versatile connectivity. Suitable for straight mounting orientation, it operates reliably in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential connector, perfect for a range of applications in the industry.

