| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-521-278 |
305-068-521-278
| Heilind Number: | EDA305-068-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-521-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for secure and efficient board-to-board connections. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row design and 68 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .14-inch row spacing allow for seamless integration into your PCB layout. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Trust in its straight mount orientation for easy installation and maintenance. Elevate your electronic designs with this essential component.

