| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-521-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-521-501 |
305-068-521-501
| Heilind Number: | EDA305-068-521-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-521-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. Its dual-row configuration offers 68 positions, each crafted with precision from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, it ensures reliable contact in your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and longevity in diverse environments.Upgrade your electronic projects with this essential component, perfect for applications requiring secure board-to-board connections.

