| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-555-212 |
305-068-555-212
| Heilind Number: | EDA305-068-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-555-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed with precision and durability in mind, this connector features high-quality Copper Alloy contacts for reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and resilience in various environments, while the vibrant Green color adds a touch of visual distinction. With a double-row layout and 68 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .14-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industries and applications. Upgrade your connectivity solutions with this essential component, ensuring optimal performance and longevity for your electronic devices.

