| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-555-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-555-578 |
305-068-555-578
| Heilind Number: | EDA305-068-555-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-555-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector, the perfect solution for your PCB interconnection needs. Crafted with precision, this connector boasts a sleek green design and is engineered for optimal performance. With a robust amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of Copper Alloy contacts, it offers secure and efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 68 positions cater to a wide range of connectivity requirements. Designed for straight mount orientation, it effortlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the industrial or commercial sector. Trust in its performance to streamline your board-to-board connections with ease.

