| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-556-278 |
305-068-556-278
| Heilind Number: | EDA305-068-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-556-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable operation even in demanding environments. With a 5 A amperage rating, copper alloy contacts, and a double-row design, it offers optimal power and signal transmission capabilities. The .156-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the 68-position configuration allows for versatile connectivity options. Engineered for efficiency, this connector boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C. Trust in its quality and performance for seamless board-to-board connections in your electronic designs.

