| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-556-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-556-508 |
305-068-556-508
| Heilind Number: | EDA305-068-556-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-556-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transfer with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safety and longevity. With two rows of copper alloy contacts, it provides seamless communication across 68 positions, each spaced at a precise pitch of .156 inches. Perfect for board-to-board PCB connections, this connector guarantees optimal performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Upgrade your system with this essential component for seamless and efficient connectivity.

