| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-556-558 |
305-068-556-558
| Heilind Number: | EDA305-068-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds functionality but also stands out for easy identification. With a durable housing made of UL 94V-0 rated Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The two-row design with 68 positions allows for seamless integration on PCB boards, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, precise connections are facilitated. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its straight mount orientation for secure installation, making it an essential component in your connectivity solutions. Find out more about this product and explore our wide range of connectors for your PCB needs.

