| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-068-556-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-068-556-568 |
305-068-556-568
| Heilind Number: | EDA305-068-556-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-068-556-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features two rows of 68 positions, offering reliable and efficient board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, ensures safety and longevity in diverse electronic applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for high-performance systems. Whether for industrial machinery or consumer electronics, trust in this straight-mount orientation connector for seamless signal transmission. Upgrade your connectivity solutions today.

