| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-520-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-520-501 |
305-070-520-501
| Heilind Number: | EDA305-070-520-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-520-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its dual-row layout, with a pitch of .156 inches and row spacing of .14 inches, offers optimal space for up to 70 positions, ensuring efficient signal transfer. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Choose this Straight mount orientation connector for easy installation and maintenance. Trust in its performance for seamless board-to-board connections in your projects.

