| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-521-268 |
305-070-521-268
| Heilind Number: | EDA305-070-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-521-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance in demanding environments. With two rows of 70 positions each, it offers ample connectivity options for your PCBs. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the .14-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.

