| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-521-504 |
305-070-521-504
| Heilind Number: | EDA305-070-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a current rating of 5 A, it offers efficient power transmission. The connector boasts two rows of contacts, each made of robust Copper Alloy, providing secure and stable connections. At a pitch of .156 inches and row spacing of .14 inches, it allows for precise alignment on the board. With 70 positions available, it offers ample room for multiple connections. Its straight mount orientation makes installation straightforward, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse settings. Trust in this connector for seamless board-to-board connectivity in your electronic assemblies.

