| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-521-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-521-507 |
305-070-521-507
| Heilind Number: | EDA305-070-521-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-521-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of 70 positions for reliable and efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in operation. The contact material, made from Copper Alloy, guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environmental conditions. Upgrade your PCB connections with this essential component.

