| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-521-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-521-578 |
305-070-521-578
| Heilind Number: | EDA305-070-521-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-521-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for secure board-to-board connections. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 70 positions with a pitch of .156 inches and row spacing of .14 inches. Perfect for straight mount orientation, it guarantees seamless installation and optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various electronic systems. Trust in our connector to deliver consistent power and data transmission, meeting your connectivity needs with precision. Elevate your PCB design with this essential component.

