| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-555-207 |
305-070-555-207
| Heilind Number: | EDA305-070-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-555-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a current rating of 5 A, it offers reliable power transmission for your PCB assemblies. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts a dual-row design with 70 positions, perfect for high-density applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Suitable for straight mount orientation, it accommodates seamless PCB-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of electronic devices. Elevate your connectivity solutions with this versatile and high-performance Card Edge Connector.

