| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-555-258 |
305-070-555-258
| Heilind Number: | EDA305-070-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-555-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a low amperage rating of 5A, it ensures efficient power transfer while maintaining safety standards. The connector boasts a dual-row design with a total of 70 positions, offering ample room for multiple connections. Crafted with precision, it utilizes copper alloy contacts for reliable signal transmission. Its .156-inch pitch and .14-inch row spacing allow for easy attachment, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your devices with this essential component for seamless board-to-board connections.

