| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-555-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-555-508 |
305-070-555-508
| Heilind Number: | EDA305-070-555-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-555-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless and reliable board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a dual-row configuration and a total of 70 positions, it offers ample connectivity options for your electronic circuits. The contact material, made from high-quality Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .14-inch row spacing provide a perfect fit for your PCB layout. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential component for seamless connectivity in your electronic projects.

