| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-556-201 |
305-070-556-201
| Heilind Number: | EDA305-070-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-556-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also delivers reliable power transmission with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With two rows and 70 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connector setup with this essential component.

