| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-556-203 |
305-070-556-203
| Heilind Number: | EDA305-070-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-556-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to streamline board-to-board connections. Featuring a vibrant green color, this connector not only offers a visually appealing touch but also ensures efficient power transmission with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability even in challenging environments. With two rows of high-quality Copper Alloy contacts, arranged at a pitch of .156 inches and a spacing of .14 inches, it provides seamless and secure mating. Boasting a total of 70 positions, it offers ample connectivity options for your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your PCB assembly with this essential component.

