| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-556-212 |
305-070-556-212
| Heilind Number: | EDA305-070-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-556-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connection reliability in your electronic devices with this Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient performance. With two rows and a total of 70 positions, this connector offers ample connectivity options. Its .156-inch pitch and .14-inch row spacing allow for secure attachment to PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Choose this green connector for seamless board-to-board connections in your projects.

