| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-556-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-556-501 |
305-070-556-501
| Heilind Number: | EDA305-070-556-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-556-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row configuration, it offers a total of 70 positions for efficient signal transmission. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.

