| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-070-556-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-070-556-512 |
305-070-556-512
| Heilind Number: | EDA305-070-556-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-070-556-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with our cutting-edge Card Edge Connector, meticulously engineered for optimal performance. Featuring a vibrant green hue, this connector boasts a robust amperage of 5 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it ensures seamless data transfer. Accommodating 70 positions, it offers ample room for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Elevate your PCB design with this essential component.

