| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-500-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-500-204 |
305-072-500-204
| Heilind Number: | EDA305-072-500-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-500-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features two rows of 72 positions, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .14 inches, it offers precise connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with Copper Alloy contacts, it ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity needs. Upgrade your PCB setups with this high-quality Card Edge Connector.

