| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-500-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-500-512 |
305-072-500-512
| Heilind Number: | EDA305-072-500-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-500-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures optimal performance and longevity. With two rows of precision-machined Copper Alloy contacts, it offers reliable connectivity for up to 72 positions, perfect for high-density applications. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation provides flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component, meeting the highest standards of quality and performance.

