| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-520-202 |
305-072-520-202
| Heilind Number: | EDA305-072-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-520-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its copper alloy contacts ensure reliable transmission, while a 5 A amperage rating supports efficient power delivery. With two rows of 72 positions, this connector offers ample connectivity options, all with a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation makes installation a breeze, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental sustainability. Upgrade your PCB connectors with this high-performance Card Edge Connector.

