| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-520-258 |
305-072-520-258
| Heilind Number: | EDA305-072-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-520-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of contact points made of high-quality Copper Alloy, it ensures reliable performance. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with a total of 72 positions available. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your PCB connectors with this essential component.

