| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-520-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-520-502 |
305-072-520-502
| Heilind Number: | EDA305-072-520-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-520-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer within electronic devices. Designed with precision in mind, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. Featuring two rows of high-performance copper alloy contacts, it offers a total of 72 positions for optimal connectivity. With a pitch of .156 inches and row spacing of .14 inches, it facilitates efficient signal transmission. Its straight mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications in the industry.

