| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-520-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-520-508 |
305-072-520-508
| Heilind Number: | EDA305-072-520-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-520-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 72 positions, it ensures efficient data transfer and power distribution. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .156-inch pitch and .14-inch row spacing offer easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it guarantees reliability in diverse environments. Upgrade your system with this essential component for enhanced functionality and performance.

