| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-520-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-520-558 |
305-072-520-558
| Heilind Number: | EDA305-072-520-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-520-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and conductivity. With two rows and 72 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for straightforward integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications in various industries. Upgrade your PCB assembly with this high-quality connector for efficient and dependable connectivity solutions.

