| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-521-202 |
305-072-521-202
| Heilind Number: | EDA305-072-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for secure board-to-board connections. Designed with precision and durability in mind, this connector features a double-row configuration with 72 positions, ensuring seamless data transfer in your electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal performance even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient signal transmission while maintaining space efficiency on your PCB. Its straight mount orientation makes installation a breeze, while its green color adds a touch of visual distinction to your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various industrial and commercial projects. Elevate your connectivity standards with this essential component, perfect for applications where reliability and performance are paramount.

