| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-521-203 |
305-072-521-203
| Heilind Number: | EDA305-072-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-521-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue, ensuring both reliability and visual appeal. With two rows of robust Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, this connector accommodates up to 72 positions, facilitating complex circuitry. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.

