| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-521-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-521-502 |
305-072-521-502
| Heilind Number: | EDA305-072-521-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-521-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and 72 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .14 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.

