| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-521-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-521-512 |
305-072-521-512
| Heilind Number: | EDA305-072-521-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-521-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in printed circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a dual-row configuration and 72 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide excellent conductivity, while the green color coding allows for easy identification. Featuring a pitch of .156 inches and a row spacing of .14 inches, this connector facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your electronic projects. Upgrade your PCB connectivity with this top-of-the-line Card Edge Connector.

