| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-521-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-521-558 |
305-072-521-558
| Heilind Number: | EDA305-072-521-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-521-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. Its dual-row configuration, with a total of 72 positions, offers ample connectivity options for your applications. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .156 inches and row spacing of .14 inches, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this essential component for seamless and secure PCB interconnectivity.

