| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-521-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-521-578 |
305-072-521-578
| Heilind Number: | EDA305-072-521-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-521-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a double-row configuration and 72 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures reliable signal transmission. Operating efficiently within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its .156-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate easy installation on your PCB. Trusted for its robust construction and high amperage rating of 5 A, this connector guarantees a secure and stable connection, making it an essential choice for your electronic projects. Elevate your connectivity experience with our premium Card Edge Connector.

