| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-555-201 |
305-072-555-201
| Heilind Number: | EDA305-072-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it ensures reliable data transmission. Boasting 72 positions, it offers ample connectivity options for your circuit board. The straight mount orientation and compact .14-inch row spacing make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse electronic applications. Elevate your PCB assembly with this durable and efficient solution.

