| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-555-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-555-204 |
305-072-555-204
| Heilind Number: | EDA305-072-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-555-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. With a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this component ensures both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .14 inches apart, it offers seamless integration for your electronic projects. Boasting 72 positions, this connector facilitates extensive connectivity options. Its straight mount orientation simplifies installation, while its robust construction guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.

