| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-555-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-555-504 |
305-072-555-504
| Heilind Number: | EDA305-072-555-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-555-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless communication in electronic devices. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers stable and efficient power delivery, with a current rating of 5 A. The .156-inch pitch and .14-inch row spacing make it compatible with standard PCB layouts, while the 72 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in a wide range of conditions. Upgrade your connectivity solutions with this essential component.

