| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-555-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-555-512 |
305-072-555-512
| Heilind Number: | EDA305-072-555-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-555-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. This essential component, featuring a vibrant green hue, boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of precisely engineered copper alloy contacts, it ensures secure and efficient transmission with a current rating of 5A. The .156-inch pitch and .14-inch row spacing, along with a total of 72 positions, offer versatile compatibility for your PCB assembly needs. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this high-performance connector, a must-have in any electronics project.

