| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-072-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-072-556-204 |
305-072-556-204
| Heilind Number: | EDA305-072-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-072-556-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a total of 72 positions, it guarantees reliable and efficient signal transmission. The straight mount orientation and a temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of PCB connection needs. Trust in its superior quality and precision engineering for seamless board-to-board connectivity. Elevate your electronic projects with this essential component.

