305-072-556-501

Heilind Number:EDA305-072-556-501
Manufacturer:EDAC
Manufacturer Number:305-072-556-501
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-072-556-501
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-072-556-501

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With 72 positions spread across 2 rows, it ensures seamless data transmission. The .156-inch pitch and .14-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications. Its vibrant green color adds a touch of visual distinction to your assembly, making it both functional and aesthetically pleasing. Upgrade your connectivity with this essential component.