| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-074-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-074-520-212 |
305-074-520-212
| Heilind Number: | EDA305-074-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-074-520-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double row layout and a total of 74 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience the difference in performance.

